LH1522AB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: LH1522AB
Secondary Manufacturer Part#: LH1522AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DC | ||
| 260 | ||
| 1.45 V | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| AC|DC | ||
| 8PDIP | ||
| 8 | ||
| 9.91 x 6.81 x 3.81 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |