PDP SEO Portlet

IRFD110PBF

MOSFET N-CHANNEL 100V

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFD110PBF
Secondary Manufacturer Part#: IRFD110PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness

The 4 pin DIP package is a low cost machine-insertable case style wh

  • Dynamic dV/dt Rating
  • Repetitive Avalanche Rated
  • For Automatic Insertion
  • End Stackable
  • 175 °C Operating Temperature
  • Fast Switching and Ease of Paralleling
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
N Channel
1 A
540 mOhm
100 V
4 V
4
175 °C
1.3 W
HVMDIP
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000