PDP SEO Portlet

IRF9Z34PBF

MOSFET P-CHANNEL 60V

Official logo for Vishay
Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9Z34PBF
Secondary Manufacturer Part#: IRF9Z34PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9Z34PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • -55 to 175°C Operating temperature range
  • Ease of paralleling
  • Simple drive requirements

Technical Attributes

Find Similar Parts

Description Value
P Channel
18
140 mOhm
60
4
3
175 °C
88
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000