IRF9540PBF
Power MOSFET, P Channel, 100 V, 19 A, 0.2 ohm, TO-220AB, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9540PBF
Secondary Manufacturer Part#: IRF9540PBF
- RoHS 10 Compliant
- Tariff Charges
The IRF9540PBF is a -100V P-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The low thermal resistance contributes to its wide acceptance throughout the industry.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Fast switching
- Ease of paralleling
- Simple drive requirements
- ±20V Gate to source voltage
- 1°C/W Thermal resistance, junction to case
- 62°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P | ||
| 19 | ||
| 200 mOhm | ||
| 100 | ||
| 3 | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |