IRF9510PBF
MOSFET P-CHANNEL 100V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9510PBF
Secondary Manufacturer Part#: IRF9510PBF
- RoHS 10 Compliant
- Tariff Charges
The IRF9510PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- -55 to 175°C Operating temperature range
- Ease of paralleling
- Simple drive requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 4 | ||
| 1.2 Ohm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 43 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |