PDP SEO Portlet

ILD615-2X016

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: ILD615-2X016
Secondary Manufacturer Part#: ILD615-2X016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Tin
260
50 mA
70 V
125@10mA %
5300 Vrms
Through Hole
2
-55 to 100 °C
DC
8PDIP
8
9.91 x 6.81 x 3.81 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: