PDP SEO Portlet

IL4208-X009T

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IL4208-X009T
Secondary Manufacturer Part#: IL4208-X009T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
260
1.35 V
5300 Vrms
Surface Mount
1
-55 to 100 °C
AC
800 V
6PDIP SMD
6
8.7 x 6.5 x 3.81 mm
PDIP SMD
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.85493
2000+
$1.82917
3000+
$1.80411
5000+
$1.77973
10000+
$1.73289
25000+
$1.68846
50000+
$1.64625