PDP SEO Portlet

IHSM4825ER5R6L

IHSM-4825 5.6 15% ER e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHSM4825ER5R6L
Secondary Manufacturer Part#: IHSM4825ER5R6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Flame retardant encapsulant (UL 94 V-0)
  • Completely encapsulated winding provides superior environmental protection and moisture resistance
  • High current unit in surface mount package printed with model, inductance value and date cod

Technical Attributes

Find Similar Parts

Description Value
Ferrite
3.8 A
51 mOhm
5.6 uH
15
4825
Unshielded
5.72 mm
13.72 mm
IHSM-4825 Series
6.35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
0+
$0.00000