IHLP6767GZER470M11
Power Inductor (SMD), 47 µH, 8.7 A, Shielded, 8.6 A, IHLP-6767GZ-11 Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: IHLP6767GZER470M11
Secondary Manufacturer Part#: IHLP6767GZER470M11
- RoHS 10 Compliant
- Tariff Charges
The IHLP-6767GZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/µH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0427 Ohm | ||
| 47 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 7 mm | ||
| 17.15 mm | ||
| IHLP-6767GZ-11 Series | ||
| 17.15 mm | ||
| 8.7 A | ||
| 8.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |