PDP SEO Portlet

IHLP3232CZER6R8M11

Power Inductor (SMD), 6.8 µH, 6.5 A, Shielded, 5 A, IHLP-3232CZ-11 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP3232CZER6R8M11
Secondary Manufacturer Part#: IHLP3232CZER6R8M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 MHz. Filter inductor applications up to SRF (see “Standard Electrical Specifications” table)
  • Operating temperature up to 125 °C
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts

Description Value
0.0378 Ohm
6.8 uH
±20%
3232
Shielded
3 mm
8.64 mm
IHLP-3232CZ-11 Series
8.18 mm
6.5 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.49530
2000+
$0.46325