PDP SEO Portlet

IHLP2020CZER4R7M5A

Power Inductor (SMD), High Temperature, 4.7 µH, 4.1 A, Shielded, 3.7 A, IHLP-2020CZ-5A Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2020CZER4R7M5A
Secondary Manufacturer Part#: IHLP2020CZER4R7M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature, up to 155 °C
  • Shielded construction
  • Excellent DC/DC energy storage up to 1 MHz to 2 Mhz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
78.3 Ohm
4.7 µH
20
2020 [5050 Metric]
3 mm
5.18 mm
IHLP-2020CZ-5A Series
5.18 mm
4.1 A
3.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: