PDP SEO Portlet

IHLP1212BZER2R2M11

Power Inductor (SMD), 2.2 µH, 3 A, Shielded, 3.3 A, IHLP-1212BZ-11 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP1212BZER2R2M11
Secondary Manufacturer Part#: IHLP1212BZER2R2M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP1212BZER2R2M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation and features excellent DC/DC energy storage up to 1 to 2MHz, an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Filter inductor applications up to SRF
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.046 Ohm
2.2 uH
20
1212
Shielded
2 mm
3 mm
IHLP-1212BZ-11 Series
3 mm
3 A
3.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000