PDP SEO Portlet

IHLD4032KBER330M5A

IHLD-4032KB-5A 33 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IHLD4032KBER330M5A
Secondary Manufacturer Part#: IHLD4032KBER330M5A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLD4032KB series from Vishay are automotive grade, surface mount low profile high current dual inductors. Optimal design of these shielded inductors provides high quality sound with low distortion and ultra low buzz noise due to composite construction.

  • EIA 4032 chip size
  • Automotive grade AEC-Q200 qualified
  • Inductance value range from 10µH to 33µH
  • Saturation current range from 3.7A to 7.4A
  • DCR value range from 30.5mohm to 107mohm
  • Frequency range up to 1MHz
  • Low coupling for minimal cross talk between inductors & lowest DCR/µH in this package
  • Handles high transient current without saturation
  • Operating temperature range from -55°C to 155°C
  • Minimizes board space requirements

Technical Attributes

Find Similar Parts

Description Value
0.107 Ohm
33 uH
±20%
4032
Shielded
11.2 mm
11.89 mm
IHLD-4032KB-5A Series
9.62 mm
3.8 A
3.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  250
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
0+
$0.00000