PDP SEO Portlet

IFSC1515AHER1R0M01

Power Inductor (SMD), 1 µH, 3.8 A, Shielded, 3.8 A, IFSC-1515AH-01 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1515AHER1R0M01
Secondary Manufacturer Part#: IFSC1515AHER1R0M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
0.025 Ohm
1 uH
±20%
1515
Shielded
1.8 mm
3.8 mm
IFSC-1515AH-01 Series
3.8 mm
3.8 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000