PDP SEO Portlet

IFSC1515AHER150M01

Power Inductor (SMD), 15 µH, 1.25 A, Shielded, 1 A, IFSC-1515AH-01 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1515AHER150M01
Secondary Manufacturer Part#: IFSC1515AHER150M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IFSC1515AHER150M01 is a surface mount shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor supports 5MHz frequency and ±20% inductance tolerance.

  • Shielded construction

Technical Attributes

Find Similar Parts

Description Value
0.222 Ohm
15 uH
±20%
1515
Shielded
1.8 mm
3.8 mm
IFSC-1515AH-01 Series
3.8 mm
1.25 A
1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000