PDP SEO Portlet

IFSC1008ABER4R7M01

Power Inductor (SMD), 4.7 µH, 1.2 A, Shielded, 1.5 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1008ABER4R7M01
Secondary Manufacturer Part#: IFSC1008ABER4R7M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
0.212 Ohm
4.7 uH
±20%
1008 [2520 Metric]
Shielded
1.2 mm
2.5 mm
IFSC-1008AB-01 Series
2 mm
1.2 A
1.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000