IFSC1008ABER2R2M01
Power Inductor (SMD), 2.2 µH, 1.85 A, Shielded, 2.15 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]
- Shielded construction
- Frequency range up to 5.0 MHz
- Handles high transient current spikes without saturation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.09 Ohm | ||
| 2.2 uH | ||
| ±20% | ||
| 1008 [2520 Metric] | ||
| Shielded | ||
| 1.2 mm | ||
| 2.5 mm | ||
| IFSC-1008AB-01 Series | ||
| 2 mm | ||
| 1.85 A | ||
| 2.15 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |