IFSC1008ABER1R0M01
Power Inductor (SMD), 1 µH, 2.6 A, Shielded, 2.7 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]
- Shielded construction
- Frequency range up to 5.0 MHz
- Handles high transient current spikes without saturation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.043 Ohm | ||
| 1 uH | ||
| ±20% | ||
| 1008 [2520 Metric] | ||
| Shielded | ||
| 1.2 mm | ||
| 2.5 mm | ||
| IFSC-1008AB-01 Series | ||
| 2 mm | ||
| 2.6 A | ||
| 2.7 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |