PDP SEO Portlet

IFSC1008ABER100M01

Power Inductor (SMD), 10 µH, 750 mA, Shielded, 850 mA, IFSC-1008AB-01 Series

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC1008ABER100M01
Secondary Manufacturer Part#: IFSC1008ABER100M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
0.41 Ohm
10 µH
20
1008 [2520 Metric]
Shielded
1.2 mm
2.7 mm
IFSC-1008AB-01 Series
2.2 mm
750 mA
850 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000