PDP SEO Portlet

IFSC0806AZER1R0M01

IFSC-0806AZ-01 1 20% ER E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: IFSC0806AZER1R0M01
Secondary Manufacturer Part#: IFSC0806AZER1R0M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation

Technical Attributes

Find Similar Parts

Description Value
0.115 Ohm
1 uH
±20%
1 mm
2 mm
IFSC-0806AZ-01 Series
1.6 mm
1.44 A
1.88 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000