PDP SEO Portlet

GI751-E3/73

Standard Recovery Diode, 100 V, 6 A, Single, 1.25 V, 2.5 µs, 400 A

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: GI751-E3/73
Secondary Manufacturer Part#: GI751-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GI751-E3/54 is a high current axial leaded Plastic Rectifier with void-free moulded epoxy body case with solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.

  • Colour band denotes cathode end polarity
  • Low forward voltage drop
  • High forward current capability
  • High forward surge capability
  • 0.1µA Typical IR low leakage current
  • 275°C Maximum 10 seconds solders dip

Technical Attributes

Find Similar Parts

Description Value
6
Case P600
Single
1.25
2
150 °C
100
2500

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2700  Mult:300  
USD $: