ECO78CBB102W6833
Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 300 mW, ± 20%
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: ECO78CBB102W6833
Secondary Manufacturer Part#: ECO78CBB102W6833
- RoHS 10 Compliant
- Tariff Charges
The “ECO” models are a comprehensive range of rational motion transducers for industrial applications.
- Size 05 - 09 - 13 are available
- Long life up to 30 million cycles
- Accuracy ± 1 % down to ± 0.25 %
- Bush or servo mounting types
- Rear mounted terminals
- Following MIL-R-39023 and NFC 93-255 requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Bush Mount | ||
| Solder Turret | ||
| 0.3 mW | ||
| 22.2 mm | ||
| ECO Series | ||
| 33.7 mm | ||
| 0.5 | ||
| Conductive Plastic | ||
| 3.175 mm | ||
| 22.2 mm | ||
| 1 kOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85437000 |
| Schedule B: | 85437000 |