PDP SEO Portlet

DG333ADW-T1-E3

Analog Switch Quad SPDT 20-Pin SOIC W T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG333ADW-T1-E3
Secondary Manufacturer Part#: DG333ADW-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DG333ADW-T1-E3 is a precision quad SPDT analogue switch. It consists of four independently controlled single-pole double-throw analogue switches. This monolithic switch is designed to control analogue signals with a high degree of accuracy. It features micro-power operation ( 1µW typ.). This is ideal for battery-operated systems. Pin 15 is not connected on the DG333A. An improved charge injection compensation design minimizes switching transients. This switch can handle upto ±22V signals and have an improved continuous current of 30mA. It is fabricated in Vishay Siliconix’s proprietary HVSG-2 CMOS process, resulting in higher speed and lower power consumption. An epitaxial layer prevents latchup. It is used in applications such as audio switching, test equipment, portable instrumentation, communication systems, PBX, PABX, computer peripherals, mass storage systems, switched-capacitor networks, and battery-powered systems.

  • Rail-to-rail analogue signal range, simple logic interface
  • High precision and accuracy, minimal transients, break-before-make switching action
  • Low distortion, reduced power consumption, improved reliability
  • Turn-on time is 175ns max at (V+ = 15V, V- = -15V, VIN = 2.4V or 0.8Ve)
  • ±22V supply voltage range, TTL and CMOS compatible logic
  • Single-supply operation range from 5V to 40V, ESD tolerance 2kV per 3015.x
  • Channel on-resistance is 25 ohm typical at (IS = -10mA, VD = ±10V)
  • On-resistance flatness is 3 ohm max at (IS = -10mA, VD = ±5V, V+ = 16.5V, V- = -16.5V)
  • Charge injection is 10pC max at (CL = 10nF, Vgen = 0V, Rgen = 0 ohm)
  • Operating temperature range from -40°C to 85°C, 20-pin wide-body SOIC package

Technical Attributes

Find Similar Parts

Description Value
Quad SPDT
SOIC W
Analog Switch
Surface Mount
Matte Tin
260
75@12V Ohm
Surface Mount
MSL 1 - Unlimited
4
20
75 O
35 O
0.2@15V/-0.001@-15V mA
±22|40|±4|5|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
20SOIC W
20
Single, Dual Supply
12.8 x 7.49 x 2.34 mm
No
SOIC W
5V to 40V, ± 4V to ± 22V
SPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: