PDP SEO Portlet

DG2735ADN-T1-GE4

Analog Switch Dual SPDT 16-Pin Mini-QFN T/R

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG2735ADN-T1-GE4
Secondary Manufacturer Part#: DG2735ADN-T1-GE4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DG2735A is a low voltage, low on-resistance, dual single-pole/double-throw (SPDT) monolithic CMOS analog switch designed for high performance switching of analog signals. Combining low-power, high speed, low on-resistance, and small package size, the DG2735A, is ideal for portable and battery powered applications.

The DG2735A has an operation range from 1.65 V to 5.5 V single supply. The DG2735A has two separate control pins for independent control of the two SPDT switches.

The DG2735A is guaranteed 1.65 V logic compatible, allowing easy interface with low voltage DSP or MCU control logic and ideal for one cell Li-ion battery direct power.

The switch conducts signals within the power rails equally well in both directions when on, and blocks up to the power supply level when off. Break-before-make is guaranteed.

The DG2735A is built on Vishay Siliconix's sub micron CMOS low voltage process technology and provides greater than 400 mA latch-up protection, as tested per JESD78A.

  • Low voltage operation (1.65 V to 5.5 V)
  • Low on-resistance - RON: 0.5 O at 2.7 V
  • Fast switching: tON = 55 ns at 2.7 V
  • tOFF = 15 ns at 2.7 V
  • Latch-up current > 400 mA (JESD78)

Technical Attributes

Find Similar Parts

Description Value
Dual SPDT
0.6@2.7V Ohm
Surface Mount
0.001@3V@-40C to 85C mA
3.6, 3, 3.3 V
-40 to 85 °C
16Mini-QFN
16
1.8 x 1.4 x 0.55 mm
No
Mini-QFN
1.65V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000