DG2723DN-T1-E4
Analog Switch Dual SPDT 10-Pin Mini-QFN T/R
- RoHS 10 Compliant
- Tariff Charges
DG2723 is a low RON, high bandwidth analog switch configured in dual SPDT. It achieves 5.5 O switch on resistance, greater than 700 MHz -3 dB bandwidth with 5 pF load, and a channel to channel crosstalk at -36 dB and isolation at -29 dB. Fabricated with high density sub micro CMOS process, the DG2723 provides low parasitic capacitance, handles bidirectional signal flow with minimized phase distortion. Guaranteed 1.3 V logic high threshold makes it possible to interface directly with low voltage MCUs. The DG2723 is designed for a wide range of operating voltages from 2.7 V to 5.5 V that can be driven directly from one cell Li-ion battery. On-chip protection circuit protects again fault events when signals at “com” pins goes beyond V+.
- Wide operation voltage range
- Low on-resistance, 5.5 O (typical at 3 V)
- Low capacitance, 5.6 pF (typical)
- -3 dB high bandwidth with 5pF load: 700 MHz (typical)
- Low bit to bit skew: 40 pS (typical)
- Low power consumption
- Low logic threshold: V
- Power down protection: D+/D- pins can tolerate up to 5.5 V when V+ = 0 V
- Logic (S+ and S-) above V+ tolerance
- 5 kV ESD protection (HBM)
- Latch-up current 500 mA per JESD78
- Lead (Pb)-free low profile miniQFN-10 (1.4 mm x 1.8 mm x 0.55 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Mini-QFN | ||
| Analog Switch | ||
| Surface Mount | ||
| Palladium Gold | ||
| 260 | ||
| 8@3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 10 | ||
| 8 Ohm | ||
| 5.5 Ohm | ||
| 0.002@3V@-40C to 85C mA | ||
| 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 10Mini-QFN | ||
| 10 | ||
| Single Supply | ||
| 1.8 x 1.4 x 0.55 mm | ||
| No | ||
| Mini-QFN | ||
| 2.6V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |