DG211BDJ-E3
Analog Switch Quad SPST 16-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The DG211BDJ-E3 is a single-pole single-throw (SPST) improved quad CMOS analog switch fabricated in Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed and lower power consumption. An improved charge injection compensation design minimizes switching transients. It can handle up to 22V and have an improved continuous current rating of 30mA. An epitaxial layer prevents latch-up. It feature true bidirectional performance in the on condition and will block signals to the supply levels in the off condition. The DG211B is a normally closed switch.
- Wide analog signal range
- Simple logic interface
- Higher accuracy
- Minimum transients
- Reduced power consumption
- Superior to DG211/212
- TTL/CMOS Compatible
- Single supply operation possible
- Fast switching
- Extended temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| PDIP | ||
| Analog Switch | ||
| Through Hole | ||
| Matte Tin | ||
| 260 | ||
| 160@12V Ohm | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 160 O | ||
| 90 O | ||
| ±0.01@±15V mA | ||
| ±22|25|±4.5|4.5|±5|±9|±12|±15|±18 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16PDIP | ||
| 16 | ||
| Single, Dual Supply | ||
| 21.33 x 7.11 x 3.81 mm | ||
| No | ||
| Extended | ||
| PDIP | ||
| 4.5V to 25V, ± 4.5V to ± 22V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |