DG2034EDN-T1-GE4
Analog Multiplexer Single 4:1 12-Pin QFN
Click image to enlarge
Manufacturer:Vishay
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: DG2034EDN-T1-GE4
Secondary Manufacturer Part#: DG2034EDN-T1-GE4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4:1 | ||
| QFN-EP | ||
| Analog Multiplexer | ||
| Surface Mount | ||
| 3.1@5V Ohm | ||
| 20@5V ns | ||
| 25@5V ns | ||
| Surface Mount | ||
| 4:01 | ||
| 1 | ||
| 12 | ||
| 4 | ||
| 1 | ||
| 10 O | ||
| 7 O | ||
| 1 uA | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12QFN | ||
| 12 | ||
| Single Supply | ||
| 3 x 3 x 0.9 mm | ||
| No | ||
| Industrial | ||
| QFN | ||
| 1.8V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |