PDP SEO Portlet

DG201BDY-T1-E3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: DG201BDY-T1-E3
Secondary Manufacturer Part#: DG201BDY-T1-E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
SOIC N
Analog Switch
Surface Mount
Matte Tin
260
160@12V Ohm
Surface Mount
MSL 1 - Unlimited
4
16
160 O
90 O
0.05@15V/-0.001@-15V mA
±22|25|±4.5|4.5|±5|±9|±12|±15|±18 V
-40 to 85 °C
85 °C
-40 °C
16SOIC N
16
Single, Dual Supply
10 x 4 x 1.55 mm
No
Extended
SOIC N
13V to 36V, ± 7V to ± 22V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000