CRCW121047R0JNEAHP
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: CRCW121047R0JNEAHP
Secondary Manufacturer Part#: CRCW121047R0JNEAHP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 750 mW | ||
| 3.2 mm | ||
| CRCW-HP Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 47 Ohm | ||
| ± 5% | ||
| 1210 [3225 Metric] | ||
| Thick Film (Double Sided) | ||
| Pulse Proof, High Power | ||
| ± 200ppm/K ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |