PDP SEO Portlet

CRCW08052K40FKEA

SMD Chip Resistor, 2.4 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: CRCW08052K40FKEA
Secondary Manufacturer Part#: CRCW08052K40FKEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ?R/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
0.125 mW
2 mm
CRCW e3 Series
1.25 mm
AEC-Q200
2.4 kOhm
1
805
Thick Film
General Purpose
100 ppm/K
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85332100
Schedule B: 85332100
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000