PDP SEO Portlet

CRCW02011K00FKED

SMD Chip Resistor, 1 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose

Official logo for Vishay
Manufacturer:Vishay
Product Category: 電阻器, 表面貼裝電阻器
Avnet Manufacturer Part #: CRCW02011K00FKED
Secondary Manufacturer Part#: CRCW02011K00FKED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay CRCW0201 e3 series are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.

  • EIA 0201 standard case size
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W at 70°C
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Operating voltage rating of 30V
  • Insulation resistance is 10?
  • Pure tin plating termination
  • Zero ohm jumper are available
  • ±100ppm/K, ±200ppm/K and -200/+400ppm/K TCR values available
  • Operating temperature of -55°C to +155°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
50 W
0.6 mm
CRCW0201 e3 Series
0.3 mm
1
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
± 100ppm/K ppm/K
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
0+
$0.00000