BSI063330R0FA22
Resistor, 330 Ohm, ± 1%, 2 W, Axial Leaded, Wirewound, High Power
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: BSI063330R0FA22
Secondary Manufacturer Part#: BSI063330R0FA22
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 2 W | ||
| 3.7 mm | ||
| 10 mm | ||
| BSI Series | ||
| 330 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| ± 100ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |