BRT22H-X007T
SMD-6 OPTOTRIAC 600V IFT=2mA -e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
光电器件, 光耦, 三端双向可控硅与SCR输出光耦
Avnet Manufacturer Part #: BRT22H-X007T
Secondary Manufacturer Part#: BRT22H-X007T
- RoHS 10 Compliant
- Tariff Charges
The BRT22 product family consists of AC switch optocouplers with zero voltage detectors with two electrically insulated lateral power ICs which integrate a thyrister system, a photo detector and noise suppression at the output and an IR GaAs diode inpu
- High input sensitivity IFT = 1 mA
- ITRMS = 300 mA
- High static dV/dt 10 000 V/µs
- Electrically insulated between input and output circuit
- Microcomputer compatible
- Available surface mount and on on tape and reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.35 V | ||
| 5300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| AC | ||
| 600 V | ||
| 6PDIP SMD | ||
| 6 | ||
| 8.7 x 6.5 x 3.81 mm | ||
| PDIP SMD | ||
| Yes | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.80.00 |
| Schedule B: | 8541.40.80.00 |