PDP SEO Portlet

BPW76B

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BPW76B
Secondary Manufacturer Part#: BPW76B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80
3.9 mm
Flat
260
50 mA
100 nA
Through Hole
125 °C
3TO-206AA
850 nm
3
NPN
5.5 x 5.5 x 6.15 mm
TO-206AA
Chip
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541409500
Schedule B: 8541409500
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: