PDP SEO Portlet

BPW41N

Photodiode, 65 °, 2 nA, 950 nm, Radial Leaded-2

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BPW41N
Secondary Manufacturer Part#: BPW41N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BPW41N is a Silicon PIN Photodiode with high speed and high radiant sensitivity in a black, side view plastic package with daylight blocking filter. Filter bandwidth is matched with 900 to 950nm IR emitters.

  • High radiant sensitivity
  • Fast response times

Technical Attributes

Find Similar Parts

Description Value
Epoxy
260
30 nA
250 to 55000 ns
15 to 250 ns
Through Hole
-40 to 100 °C
2Side View
Si
2
5 x 3 x 6.4 mm
Side View Radial
Chip
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: