BPW34
Photodiode PIN Chip 900nm 2-Pin
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: BPW34
Secondary Manufacturer Part#: BPW34
- RoHS 10 Compliant
- Tariff Charges
The BPW34 is a silicon PIN Photodiode with high speed and high radiant sensitivity in miniature, flat, top view, clear plastic package. It is sensitive to visible and near infrared radiation.
- 7.5mm² Radiant Sensitive Area
- High Photo Sensitivity
- High Radiant Sensitivity
- Suitable for Visible and near Infrared Radiation
- Fast Response Times
- 65° Angle of Half Sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 2 | ||
| Si | ||
| 2 | ||
| 4.5 x 4.3 x 2 mm | ||
| Chip | ||
| 900 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |