BPV11
PHOTO TRANS. 5MM 15DEG-e4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: BPV11
Secondary Manufacturer Part#: BPV11
- RoHS 10 Compliant
- Tariff Charges
The BPV11 is a silicon NPN phototransistor with high radiant sensitivity in clear, T-1¾ plastic package with base terminal. It is sensitive to visible and near infrared radiation.
- Package type: leaded
- Package form: T-1¾
- Dimensions (in mm): Ø 5
- High photo sensitivity
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response times
- Angle of h
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| Tin-Silver | ||
| Water Clear | ||
| 5 mm | ||
| Domed | ||
| 260 | ||
| 50 mA | ||
| 50 nA | ||
| Through Hole | ||
| 100 °C | ||
| 2T-1 3/4 | ||
| 850 nm | ||
| 2 | ||
| NPN | ||
| 5.75 x 5.75 x 8 mm | ||
| T-1 3/4 | ||
| Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541409500 |
| Schedule B: | 8541409500 |