PDP SEO Portlet

BFC237011104

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 µF, ± 10%, 40 V, 63 V

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: BFC237011104
Secondary Manufacturer Part#: BFC237011104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay MKT370 capacitors are radial leaded, metalized polyester DC film capacitors with 5.08mm pitch spacing. The capacitance range includes E12 decade values from 0.00068µF to 1.5µF. These film capacitors are automotive qualified non polarized electrical capacitors with insulated polyester film as dielectric.

  • Automotive grade AEC-Q200 compliant
  • Rated DC voltage of 50V, 63V, 250V, 400V, 630V
  • Rated AC voltage of 32V, 40V, 63V, 160V, 220V
  • ±5% and ±10% tolerance
  • Compliant to IEC 60384-2 standard
  • Endurance is 2000h at 85°C
  • Flame retardant plastic case and epoxy resin coated with tinned wire
  • Maximum operating temperature is 85°C

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08 mm
100 °C
-55 °C
6.5 mm
7.2 mm
2.5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000