BFC233920103
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 20%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: BFC233920103
Secondary Manufacturer Part#: BFC233920103
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q200 qualified (rev. C)
- 7.5 mm to 27.5 mm lead pitch
- Supplied loose in box, taped on ammopack or reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 600 Vus | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| AEC-Q200 | ||
| X2 | ||
| 310 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |