BFC233490118
MKT 334 85nF ±10% 275Vac
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: BFC233490118
Secondary Manufacturer Part#: BFC233490118
- RoHS 10 Compliant
- Tariff Charges
- 10 mm to 27.5 mm lead pitch (2)
- Supplied loose in box, taped on ammopack or reel
- Compliant to RoHS Directive 2002/95/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 uF | ||
| Through Hole | ||
| PC Pin | ||
| 105 °C | ||
| -55 °C | ||
| 275 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |