PDP SEO Portlet

AY2332M41Y5US6AV7

AY2 X440Y300VAC 3.3nF ±20% Y5U BULK e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: AY2332M41Y5US6AV7
Secondary Manufacturer Part#: AY2332M41Y5US6AV7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tin plated copper-clad steel having a diameter of 0.6 mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of

  • AEC-Q200 qualified
  • Can pass 3000 temperature cycles (from -55 °C to +125 °C)
  • Complying with IEC 60384-14 4th edition
  • High reliability
  • Vertical (inline) kinked or straight leads
  • Singlelayer AC disc safety cap

Technical Attributes

Find Similar Parts

Description Value
0.0033 uF
125 °C
-55 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000