AY2222M35Y5US6UV7
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Ceramic Capacitors, Single Layer Ceramic Capacitors
Avnet Manufacturer Part #: AY2222M35Y5US6UV7
Secondary Manufacturer Part#: AY2222M35Y5US6UV7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 uF | ||
| PC Pin | ||
| Y5U | ||
| AY2 | ||
| 1000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |