PDP SEO Portlet

564R60GAQ47

564R 6KVDC 47pF ±20% R3L BULK e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 564R60GAQ47
Secondary Manufacturer Part#: 564R60GAQ47
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 564R60GAQ47 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse high voltage applications. The 564R series capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameters of 0.032 inch. The capacitor may be supplied with radial kinked or straight leads having lead spacing of 0.375 inch. The standard tolerance is ±20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.

  • Low losses
  • High stability
  • High capacitance in small sizes

Technical Attributes

Find Similar Parts

Description Value
47 pF
20%
PC Pin
9.5 mm
105 °C
-25 °C
6 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:250  
USD $: