PDP SEO Portlet

14921F0GJSY03103KA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 14921F0GJSY03103KA
Secondary Manufacturer Part#: 14921F0GJSY03103KA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Slotted
2
1
125 °C
-40 °C
Panel Mount
PC Pin
1 W
13.1 mm
38.68 mm
149 Series
12.5 mm
10
Cermet
6.35 mm
22.225 mm
150 ppm/°C
10 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $: