PDP SEO Portlet

9H03270027

Crystal 32.768kHz 9pF 2-Pin CSMD

Official logo for TXC
Manufacturer:TXC
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 9H03270027
Secondary Manufacturer Part#: 9H03270027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.2 x 0.6 mm
32.768 kHz
Surface Mount
Fundamental
90 kOhm
20 ppm
9 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000