PDP SEO Portlet

9H03200051

Crystal 32.768kHz 12.5pF 2-Pin CSMD

Manufacturer:TXC
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 9H03200051
Secondary Manufacturer Part#: 9H03200051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.2 x 0.6 mm
32.768 kHz
Surface Mount
Fundamental
90 kOhm
20 ppm
12.5 pF
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000