9H03200033
Crystal 32.768kHz 9pF 2-Pin CSMD T/R
Manufacturer:TXC
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 9H03200033
Secondary Manufacturer Part#: 9H03200033
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2 x 1.5 x 0.75 mm | ||
| 32.768 kHz | ||
| Surface Mount | ||
| Tuning Fork | ||
| 70 kOhm | ||
| 20 ppm | ||
| 9 pF | ||
| 2 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |