8Y50000004
Crystal 50MHz 18pF 4-Pin SMD
Manufacturer:TXC
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 8Y50000004
Secondary Manufacturer Part#: 8Y50000004
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 2 x 1.6 x 0.5 mm | ||
| 50 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 80 Ohm | ||
| 30 ppm | ||
| 18 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |