PDP SEO Portlet

8Y20000013

Crystal 20MHz 12pF 4-Pin CSMD

Manufacturer:TXC
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: 8Y20000013
Secondary Manufacturer Part#: 8Y20000013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.5 mm
20 MHz
Surface Mount
Fundamental
80 Ohm
15 ppm
15 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000