7M50000001
Crystal 50MHz 10pF 4-Pin CSMD
Manufacturer:TXC
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: 7M50000001
Secondary Manufacturer Part#: 7M50000001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 3.2 x 2.5 x 0.7 mm | ||
| 50 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 50 Ohm | ||
| 10 ppm | ||
| 10 ppm | ||
| 10 pF | ||
| 4 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |